Part Details for RU73X2A64R9LTDF by TE Connectivity
Overview of RU73X2A64R9LTDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU73X2A64R9LTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RU73X2A64R9LTDF-ND
|
DigiKey | RES 64.9 OHM 0.01% 1/10W 0805 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9272 | Buy Now |
DISTI #
4-2176270-1
|
Avnet Americas | RU 0805 64R9 0.01% 2PPM 1K RL - Tape and Reel (Alt: 4-2176270-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.8007 / $3.1620 | Buy Now |
DISTI #
279-RU73X2A64R9LTDF
|
Mouser Electronics | Thin Film Resistors - SMD RU 0805 64R9 0.01% 2PPM RoHS: Compliant | 0 |
|
$2.9000 / $2.9100 | Order Now |
|
Onlinecomponents.com | RU 0805 64R9 0.01% 2PPM 1K RL RoHS: Compliant | 0 |
|
$2.8000 / $5.8700 | Buy Now |
|
Master Electronics | RU 0805 64R9 0.01% 2PPM 1K RL RoHS: Compliant | 0 |
|
$2.8000 / $5.8700 | Buy Now |
Part Details for RU73X2A64R9LTDF
RU73X2A64R9LTDF CAD Models
RU73X2A64R9LTDF Part Data Attributes
|
RU73X2A64R9LTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RU73X2A64R9LTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 100V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ULTRA PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for RU73X2A64R9LTDF
This table gives cross-reference parts and alternative options found for RU73X2A64R9LTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU73X2A64R9LTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73X2ATD64R9T | Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 100V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RU73X2A64R9LTDF vs RN73X2ATD64R9T |
RU73X2A64R9LTD | Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 100V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805 | TE Connectivity | RU73X2A64R9LTDF vs RU73X2A64R9LTD |
NTR10T64R9XTR1KF | Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 100V, 0.01% +/-Tol, -2,2ppm/Cel, 0805, | NIC Components Corp | RU73X2A64R9LTDF vs NTR10T64R9XTR1KF |
AR05TTXX64R9 | Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 100V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RU73X2A64R9LTDF vs AR05TTXX64R9 |
NTR10T64R9XTRF | Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 100V, 0.01% +/-Tol, -2,2ppm/Cel, 0805, | NIC Components Corp | RU73X2A64R9LTDF vs NTR10T64R9XTRF |