Part Details for RU73X1J4K22LTDF by TE Connectivity
Overview of RU73X1J4K22LTDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for RU73X1J4K22LTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RU73X1J4K22LTDF-ND
|
DigiKey | RES 4.22 KOHM 0.01% 1/16W 0603 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9272 | Buy Now |
DISTI #
1-2176269-7
|
Avnet Americas | RU 0603 4K22 0.01% 2PPM 1K RL (Alt: 1-2176269-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.8007 / $3.1620 | Buy Now |
DISTI #
279-RU73X1J4K22LTDF
|
Mouser Electronics | Thin Film Resistors - SMD RU 0603 4K22 0.01% 2PPM RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
|
Onlinecomponents.com | RU 0603 4K22 0.01% 2PPM 1K RL RoHS: Compliant | 0 |
|
$2.8000 / $5.8700 | Buy Now |
|
Master Electronics | RU 0603 4K22 0.01% 2PPM 1K RL RoHS: Compliant | 0 |
|
$2.8000 / $5.8700 | Buy Now |
Part Details for RU73X1J4K22LTDF
RU73X1J4K22LTDF CAD Models
RU73X1J4K22LTDF Part Data Attributes
|
RU73X1J4K22LTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RU73X1J4K22LTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 4220ohm, 50V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ULTRA PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |