Part Details for RU4Y by Allegro MicroSystems LLC
Overview of RU4Y by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RU4Y
RU4Y CAD Models
RU4Y Part Data Attributes
|
RU4Y
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
RU4Y
Allegro MicroSystems LLC
Rectifier Diode, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | AXIAL DIODE | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RU4Y
This table gives cross-reference parts and alternative options found for RU4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR851 | 3A, 100V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | RU4Y vs MR851 |
SRP300B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Vishay Semiconductors | RU4Y vs SRP300B |
FR302G | Rectifier Diode, DO-201AD, | Surge Components Inc | RU4Y vs FR302G |
MR851 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Promax-Johnton Electronic Corporation | RU4Y vs MR851 |
RU4Y | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | RU4Y vs RU4Y |
MR851 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | RU4Y vs MR851 |
30DF1 | Rectifier Diode, 1 Phase, 1 Element, 1.66A, 100V V(RRM), Silicon | Nihon Inter Electronics Corporation | RU4Y vs 30DF1 |