Part Details for RU42S-CR-A110 by IDEC Corporation
Overview of RU42S-CR-A110 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA1100IBZ96 | Renesas Electronics Corporation | 850MHz, Low Distortion Current Feedback Operational Amplifiers, SOICN, /Reel | |
QS4A110QG | Renesas Electronics Corporation | 10-Channel Analog Switch | |
ISLA110P50IRZ | Renesas Electronics Corporation | 10-Bit, 500MSPS A/D Converter |
Price & Stock for RU42S-CR-A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T1038
|
Newark | Relay 4Pdt Bif 110-120Vac Rohs Compliant: Yes |Idec RU42S-CR-A110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1900 / $31.5300 | Buy Now |
DISTI #
1885-RU42S-CR-A110-ND
|
DigiKey | RELAY 4PDT BIF 110-120VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7100 | Buy Now |
DISTI #
199-RU42SCRA110
|
Mouser Electronics | General Purpose Relays Relay 4PDT Bif 110-120VAC RoHS: Compliant | 0 |
|
$23.3200 / $29.4600 | Order Now |
DISTI #
71304375
|
RS | Relay 4PDT Bif 110-120VAC | IDEC Corporation RU42S-CR-A110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$27.2100 / $34.0200 | Buy Now |
|
Onlinecomponents.com | RU42S-CR-A110 - IDEC Relay 4PDT Bifurcated with LED Momentary CB AC110-120V Coil RoHS: Compliant | 0 |
|
$14.3400 / $21.8300 | Buy Now |
DISTI #
000000000003415196
|
Sager | General Purpose Relays Relay 4PDT Bif 110-120VAC Min Qty: 1 | 0 |
|
$18.4100 / $23.0000 | Buy Now |
|
Master Electronics | RU42S-CR-A110 - IDEC Relay 4PDT Bifurcated with LED Momentary CB AC110-120V Coil RoHS: Compliant | 0 |
|
$14.3400 / $21.8300 | Buy Now |
|
Neutron USA | Relay, 4PDT, 3A 250VAC 30VDC, Bif, Coil: 110-120VAC, Blade Plug In | 11 |
|
$59.9900 | Buy Now |