Part Details for RU3030M2-TP by Tech Public
Overview of RU3030M2-TP by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU3030M2-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 16A 13m4.5V8A 10W 2.5V250uA DFN-8(3x3) MOSFETs ROHS | 4800 |
|
$0.0896 / $0.1684 | Buy Now |