Part Details for RU2S-M-D24 by IDEC Corporation
Overview of RU2S-M-D24 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for RU2S-M-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2639
|
Newark | Relay Plug-In Dpdt 10A 24Vdc Rohs Compliant: Yes |Idec RU2S-M-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $11.5200 | Buy Now |
DISTI #
1885-RU2S-M-D24-ND
|
DigiKey | RELAY PLUG-IN DPDT 10A 24VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6500 | Buy Now |
DISTI #
199-RU2SMD24
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 24VDC | 0 |
|
$9.9200 / $12.1600 | Order Now |
DISTI #
70172649
|
RS | Relay, 10 A, 30 VDC, 110 VDC, 120 VAC, 240 VAC, 24 VDC, DPDT, Plug-In | IDEC Corporation RU2S-M-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$11.3600 / $14.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4000 / $9.3800 | Buy Now |
DISTI #
000000000003415160
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 24VDC Min Qty: 1 | 0 |
|
$6.3800 / $8.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4000 / $9.3800 | Buy Now |