Part Details for RU1608FR047CS by Samsung Electro-Mechanics
Overview of RU1608FR047CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU1608FR047CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RU1608FR047CS-ND
|
DigiKey | RES 0.047 OHM 1% 1/4W 0603 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1016 | Buy Now |
DISTI #
RU1608FR047CS
|
Avnet Americas | RESISTOR, 0603, 47MOHM, 0.25W, 1/4W, 150PPM, 1% - Tape and Reel (Alt: RU1608FR047CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 | 0 |
|
$0.1096 | Buy Now |
DISTI #
RU1608FR047CS
|
Avnet Americas | RESISTOR, 0603, 47MOHM, 0.25W, 1/4W, 150PPM, 1% - Tape and Reel (Alt: RU1608FR047CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 | Buy Now |
DISTI #
RU1608FR047CS
|
Avnet Americas | RESISTOR, 0603, 47MOHM, 0.25W, 1/4W, 150PPM, 1% - Tape and Reel (Alt: RU1608FR047CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 | Buy Now |
Part Details for RU1608FR047CS
RU1608FR047CS CAD Models
RU1608FR047CS Part Data Attributes
|
RU1608FR047CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RU1608FR047CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.047ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |