RU1608FR020CS
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.02ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RU1608FR020CS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RU1608FR020CS by Samsung Electro-Mechanics

Part # Manufacturer Description Stock Price Buy
DISTI # 1276-6153-1-ND
DigiKey RES 0.02 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 2,000,000 $0.1016
$0.1016 Buy Now
DISTI # RU1608FR020CS
Avnet Americas SMD Current Sense Resistor, 20 Milliohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: RU1608FR020CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel 0
  • 2,000,000 $0.0972
$0.0972 Buy Now
Future Electronics RU Series 0603 0.02 Ohm 0.25 W ±1 % ±600 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks Container: Reel 0
Reel
  • 5,000 $0.5950
  • 10,000 $0.5850
  • 15,000 $0.5800
  • 20,000 $0.5700
$0.5700 / $0.5950 Buy Now

CAD Models for RU1608FR020CS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RU1608FR020CS by Samsung Electro-Mechanics

RU1608FR020CS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
45 Weeks
Additional Feature
HIGH PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
0.02 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
600 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. RU1608FR020CS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.02ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Related Parts for RU1608FR020CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RU1608FR020CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RU1608FR020CS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RU1608FR020CS would you like to use for your alert(s)?
  • Please alert me when RU1608FR020CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RU1608FR020CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RU1608FR020CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RU1608FR020CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RU1608FR020CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RU1608FR020CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: