Part Details for RU 3B by Sanken Electric Co Ltd
Overview of RU 3B by Sanken Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU 3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36525898
|
Verical | Diode Switching 800V 1.1A 2-Pin Min Qty: 385 Package Multiple: 1 Date Code: 1301 | Americas - 1000 |
|
$0.1900 / $0.2038 | Buy Now |
DISTI #
30606427
|
Verical | Diode Switching 800V 1.1A 2-Pin Min Qty: 127 Package Multiple: 1 | Americas - 774 |
|
$0.0824 / $0.2463 | Buy Now |
DISTI #
C1S721000064280
|
Chip1Stop | Diode Switching 800V 1.1A 2-Pin/Sanken_category_Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 774 |
|
$0.0659 / $0.2410 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2013 Date Code: 2013 | 1000 |
|
$0.1300 / $0.1390 | Buy Now |