Part Details for RTY180HVEAX by Honeywell Sensing and Control
Results Overview of RTY180HVEAX by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTY180HVEAX Information
RTY180HVEAX by Honeywell Sensing and Control is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for RTY180HVEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T2742
|
Newark | Sensor, Rotary, Hall Effect, 180Deg, Product Range:Rty Series, Output Configuration:Non Ratiometri... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.2800 | Buy Now |
DISTI #
480-3860-ND
|
DigiKey | SENSOR ROTARY 180DEG CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$97.6680 / $106.8700 | Buy Now |
DISTI #
785-RTY180HVEAX
|
Mouser Electronics | Industrial Motion & Position Sensors 180 deg (+/- 90 deg) 10-30V Euro Pinout RoHS: Compliant | 0 |
|
$97.6700 / $106.8700 | Order Now |
DISTI #
70235887
|
RS | Sensor, Rotary, 180 deg (+/- 90 deg), 10-30V input, Euro Pinout | Honeywell RTY180HVEAX RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$110.6900 | RFQ |
DISTI #
RTY180HVEAX
|
TME | Sensor: Hall, rotary position sensor, Range: 180° (±90°), IP67 Min Qty: 1 | 0 |
|
$106.4200 / $123.1000 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$99.7000 / $266.0800 | Buy Now |
Part Details for RTY180HVEAX
RTY180HVEAX CAD Models
RTY180HVEAX Part Data Attributes
|
RTY180HVEAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RTY180HVEAX
Honeywell Sensing and Control
Hall Effect Sensor, 90deg Min, 270deg Max, 0.50-4.50V
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | PBT PLASTIC | |
Measurement Range-Max (deg) | 180 deg | |
Operating Current-Max | 32 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.4-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |