There are no models available for this part yet.
Overview of RTY120LVNAX by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RTY120LVNAX by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T2741
|
Newark | Sensor, Rotary, Hall Effect, 120Deg, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Connector, Sensor Housing:Flange Mount, Output Configuration:Ratiometric, Output Voltage Min:500Mv, Switching Speed:- Rohs Compliant: Yes |Honeywell RTY120LVNAX RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.1700 | Buy Now | |
DISTI #
480-3847-ND
|
DigiKey | SENSOR ROTARY 120DEG CONNECTOR Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4280 | Buy Now | |
DISTI #
785-RTY120LVNAX
|
Mouser Electronics | Industrial Motion & Position Sensors 120 deg (+/- 60 deg) 5V NA Pinout RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70235884
|
RS | Sensor Rotary 120 deg (+/- 60 deg) 5V input NA Pinout, RTY Series | Honeywell RTY120LVNAX RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$74.7900 / $78.7300 | RFQ | |
Onlinecomponents.com | Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin RoHS: Compliant |
50 In Stock |
|
$68.8900 / $79.1100 | Buy Now | ||
DISTI #
77377232
|
Verical | Rotary Position Sensor 5.5V 35MCycles 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 48 |
|
$93.1710 / $102.8430 | Buy Now | |
DISTI #
81012530
|
Verical | Rotary Position Sensor 5.5V 35MCycles 3-Pin Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$105.6438 / $121.1618 | Buy Now | |
Bristol Electronics | 36 |
|
RFQ | ||||
DISTI #
RTY120LVNAX
|
TTI | Industrial Motion & Position Sensors 120 deg (+/- 60 deg) 5V NA Pinout Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.6100 / $73.4600 | Buy Now | |
DISTI #
RTY120LVNAX
|
TME | Sensor: Hall, rotary position sensor, Range: 120° (±60°), IP67 Min Qty: 1 | 46 |
|
$79.5300 / $91.3100 | Buy Now |
CAD Models for RTY120LVNAX by Honeywell Sensing and Control
Part Data Attributes for RTY120LVNAX by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|
Additional Feature
|
IP69K, OVERVOLTAGE PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
|
Housing
|
PBT PLASTIC
|
Measurement Range-Max (deg)
|
120 deg
|
Operating Current-Max
|
20 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Range
|
0.4-4.5V
|
Output Type
|
VOLTAGE OUTPUT
|
Sensors/Transducers Type
|
ROTARY POSITION SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Termination Type
|
CONNECTOR
|
Related Parts for RTY120LVNAX
-
MCF5213CAF80Microcontrollers
-
INA240A2QDRQ1Other Analog ICs
-
TPS53513RVERSwitching Regulator or Controllers
-
MSD7801Peripheral Drivers
-
AD8601ARTZ-REEL7Operational Amplifiers
-
10M16SAU169I7GField Programmable Gate Arrays
-
RS604Rectifier Diodes
-
CGA3E2C0G1H330J080AAFixed Capacitors
-
TPS7B7702QPWPRQ1Linear Regulator ICs