RTX251821FETE
Ralec
Description: Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512,

Overview of RTX251821FETE by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX251821FETE by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX251821FETE by Ralec

RTX251821FETE
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1820 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTX251821FETE
    Ralec
    Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512,
    VS

Alternate Parts for RTX251821FETE

This table gives cross-reference parts and alternative options found for RTX251821FETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251821FETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF25T1821FVLQ Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX251821FETE vs WF25T1821FVLQ
WF25T1821FTLQ Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RTX251821FETE vs WF25T1821FTLQ
RNCF2512FTC1K82 Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RTX251821FETE vs RNCF2512FTC1K82
RNCF2512FKC1K82 Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RTX251821FETE vs RNCF2512FKC1K82
NTRH25F1821DTRF Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512, NIC Components Corp RTX251821FETE vs NTRH25F1821DTRF
AR12FTDQ1821 Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RTX251821FETE vs AR12FTDQ1821
WF25T1821FTL Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation RTX251821FETE vs WF25T1821FTL
HPTF2512-WC-1821FT Fixed Resistor, Thin Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD RTX251821FETE vs HPTF2512-WC-1821FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX251821FETE by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX251821FETE by Ralec

Select Manufacturer
Which Manufacturer of RTX251821FETE would you like to use for your alert(s)?
  • Please alert me when RTX251821FETE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX251821FETE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX251821FETE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX251821FETE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX251821FETE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX251821FETE by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: