Part Details for RTX251400DETE by Ralec
Overview of RTX251400DETE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX251400DETE
RTX251400DETE CAD Models
RTX251400DETE Part Data Attributes
|
RTX251400DETE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX251400DETE
Ralec
Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX251400DETE
This table gives cross-reference parts and alternative options found for RTX251400DETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX251400DETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25T1400DALQ | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251400DETE vs SF25T1400DALQ |
HPTF2512-WC-1400DT | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTX251400DETE vs HPTF2512-WC-1400DT |
AR12DTDQ1400 | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX251400DETE vs AR12DTDQ1400 |
PRC2512TTC50Q140R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | RTX251400DETE vs PRC2512TTC50Q140R+-0.5% |
WF25T1400DTL | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RTX251400DETE vs WF25T1400DTL |
SF25T1400DTL | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RTX251400DETE vs SF25T1400DTL |
AR12DBDQ1400 | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX251400DETE vs AR12DBDQ1400 |
AR12DBDQ1400N | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | RTX251400DETE vs AR12DBDQ1400N |
NTRH25D1400DTRF | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | RTX251400DETE vs NTRH25D1400DTRF |
RNCF2512DKC140R | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTX251400DETE vs RNCF2512DKC140R |