Part Details for RTX066200FETP by Ralec
Overview of RTX066200FETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX066200FETP
RTX066200FETP CAD Models
RTX066200FETP Part Data Attributes
|
RTX066200FETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX066200FETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX066200FETP
This table gives cross-reference parts and alternative options found for RTX066200FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066200FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG06FTD6200 | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX066200FETP vs ARG06FTD6200 |
CRT1206-FZ-6200EAS | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX066200FETP vs CRT1206-FZ-6200EAS |
RP73G2B620RFTDF | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066200FETP vs RP73G2B620RFTDF |
RT1206FRE07620RL | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX066200FETP vs RT1206FRE07620RL |
RT1206FRE10620RL | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX066200FETP vs RT1206FRE10620RL |
RN73H2BTTE6200F50 | Fixed Resistor, Metal Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX066200FETP vs RN73H2BTTE6200F50 |
AR06FTDO6200 | Fixed Resistor, Thin Film, 0.3333W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX066200FETP vs AR06FTDO6200 |
RNCF1206FTC620R | Fixed Resistor, Thin Film, 0.33W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX066200FETP vs RNCF1206FTC620R |
AR06FTDV6200 | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX066200FETP vs AR06FTDV6200 |
AT1206FRE07620RL | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX066200FETP vs AT1206FRE07620RL |