Datasheets
RTX065110CDP4 by: Ralec

Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,

Part Details for RTX065110CDP4 by Ralec

Overview of RTX065110CDP4 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Agriculture Technology Telecommunications

Part Details for RTX065110CDP4

RTX065110CDP4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTX065110CDP4 Part Data Attributes

RTX065110CDP4 Ralec
Buy Now Datasheet
Compare Parts:
RTX065110CDP4 Ralec Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 511 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 200 V

Alternate Parts for RTX065110CDP4

This table gives cross-reference parts and alternative options found for RTX065110CDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX065110CDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTW30D1206C5110-RG70 Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc RTX065110CDP4 vs RTW30D1206C5110-RG70
NTRH13C5110CTRF Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp RTX065110CDP4 vs NTRH13C5110CTRF
RNCH1206CTE511R Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX065110CDP4 vs RNCH1206CTE511R
SF12R5110CTL Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX065110CDP4 vs SF12R5110CTL
RNCF1206CKE511R Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX065110CDP4 vs RNCF1206CKE511R
RT1206CRD07511RL Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RTX065110CDP4 vs RT1206CRD07511RL
NTRA12HC5110CTRQYF Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RTX065110CDP4 vs NTRA12HC5110CTRQYF
RT1206CRD10511RL Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTX065110CDP4 vs RT1206CRD10511RL
TP0625C5110R5E Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RTX065110CDP4 vs TP0625C5110R5E
HPTF1206-UE-5110CT Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RTX065110CDP4 vs HPTF1206-UE-5110CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX065110CDP4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX065110CDP4 by Ralec

Select Manufacturer
Which Manufacturer of RTX065110CDP4 would you like to use for your alert(s)?
  • Please alert me when RTX065110CDP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX065110CDP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX065110CDP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX065110CDP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX065110CDP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX065110CDP4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: