Part Details for RTX063830CCP3 by Ralec
Overview of RTX063830CCP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX063830CCP3
RTX063830CCP3 CAD Models
RTX063830CCP3 Part Data Attributes
|
RTX063830CCP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX063830CCP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX063830CCP3
This table gives cross-reference parts and alternative options found for RTX063830CCP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX063830CCP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239071153831L | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX063830CCP3 vs 239071153831L |
WF12F3830CTLQ | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063830CCP3 vs WF12F3830CTLQ |
AR06CTNV3830N | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RTX063830CCP3 vs AR06CTNV3830N |
RNCH1206CTS383R | Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX063830CCP3 vs RNCH1206CTS383R |
RTX063830CCP2 | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX063830CCP3 vs RTX063830CCP2 |
SF12F3830CTLQ | Fixed Resistor, Thin Film, 0.125W, 383ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063830CCP3 vs SF12F3830CTLQ |
PR06CTNV3830 | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX063830CCP3 vs PR06CTNV3830 |
RNCH1206CKS383R | Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX063830CCP3 vs RNCH1206CKS383R |
RNCF1206CKS383R | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX063830CCP3 vs RNCF1206CKS383R |
WF12F3830CALQ | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063830CCP3 vs WF12F3830CALQ |