Part Details for RTX063010FEP2 by Ralec
Overview of RTX063010FEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX063010FEP2
RTX063010FEP2 CAD Models
RTX063010FEP2 Part Data Attributes
|
RTX063010FEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX063010FEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX063010FEP2
This table gives cross-reference parts and alternative options found for RTX063010FEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX063010FEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B301RFTD | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063010FEP2 vs RP73G2B301RFTD |
TP0650F3010TCE | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX063010FEP2 vs TP0650F3010TCE |
WF12Q3010FTLQ | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063010FEP2 vs WF12Q3010FTLQ |
AT1206FRE07301RL | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX063010FEP2 vs AT1206FRE07301RL |
RP73PG2B301RFTD | Fixed Resistor, Thin Film, 0.33W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063010FEP2 vs RP73PG2B301RFTD |
CAR1206301OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RTX063010FEP2 vs CAR1206301OHMS1%50PPMHP |
TP0650F3010RCE | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX063010FEP2 vs TP0650F3010RCE |
TP0650F3010R5E | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX063010FEP2 vs TP0650F3010R5E |
RP73G2B301RFTG | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063010FEP2 vs RP73G2B301RFTG |
239045173011L | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RTX063010FEP2 vs 239045173011L |