Part Details for RTX062432DDTP by Ralec
Overview of RTX062432DDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062432DDTP
RTX062432DDTP CAD Models
RTX062432DDTP Part Data Attributes
|
RTX062432DDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062432DDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX062432DDTP
This table gives cross-reference parts and alternative options found for RTX062432DDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062432DDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R2432DTLQ | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062432DDTP vs WF12R2432DTLQ |
AR06DPC3V2432N | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX062432DDTP vs AR06DPC3V2432N |
NTRH13D2432CTRF | Fixed Resistor, Thin Film, 0.333W, 24300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RTX062432DDTP vs NTRH13D2432CTRF |
AR06DBCO2432 | Fixed Resistor, Thin Film, 0.3333W, 24300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062432DDTP vs AR06DBCO2432 |
AR06DTCO2432N | Fixed Resistor, Thin Film, 0.333W, 24300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX062432DDTP vs AR06DTCO2432N |
RP73F2B24K3DTN | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RTX062432DDTP vs RP73F2B24K3DTN |
NTRA12HD2432CTRQYF | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX062432DDTP vs NTRA12HD2432CTRQYF |
AR06DBCV2432N | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX062432DDTP vs AR06DBCV2432N |
SF12R2432DTLA | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062432DDTP vs SF12R2432DTLA |
TP0625D2432TCE | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062432DDTP vs TP0625D2432TCE |