RTX062100CBP2
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,

Overview of RTX062100CBP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX062100CBP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX062100CBP2 by Ralec

RTX062100CBP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
210 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. RTX062100CBP2
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
    VS

Alternate Parts for RTX062100CBP2

This table gives cross-reference parts and alternative options found for RTX062100CBP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062100CBP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRH12C2100BTRF Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, NIC Components Corp RTX062100CBP2 vs NTRH12C2100BTRF
AR06CTBV2100 Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX062100CBP2 vs AR06CTBV2100
RN73H2BTTD2100C10 Fixed Resistor, Metal Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RTX062100CBP2 vs RN73H2BTTD2100C10
AR06CTBV2100N Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, Viking Tech Corp RTX062100CBP2 vs AR06CTBV2100N
RN73H2BTTE2100C10 Fixed Resistor, Metal Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RTX062100CBP2 vs RN73H2BTTE2100C10
SF12W2100CTLQ Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX062100CBP2 vs SF12W2100CTLQ
RNCF1206CTT210R Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX062100CBP2 vs RNCF1206CTT210R
AR06CBBV2100 Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX062100CBP2 vs AR06CBBV2100
TP0610C2100R4E Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RTX062100CBP2 vs TP0610C2100R4E
239085152101L Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation RTX062100CBP2 vs 239085152101L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX062100CBP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX062100CBP2 by Ralec

Select Manufacturer
Which Manufacturer of RTX062100CBP2 would you like to use for your alert(s)?
  • Please alert me when RTX062100CBP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX062100CBP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX062100CBP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX062100CBP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX062100CBP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX062100CBP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: