Part Details for RTX061430BBP4 by Ralec
Overview of RTX061430BBP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX061430BBP4
RTX061430BBP4 CAD Models
RTX061430BBP4 Part Data Attributes
|
RTX061430BBP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061430BBP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061430BBP4
This table gives cross-reference parts and alternative options found for RTX061430BBP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061430BBP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206143OHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RTX061430BBP4 vs CAR1206143OHMS0.1%10PPMHP |
TP0610B1430R4E | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061430BBP4 vs TP0610B1430R4E |
AR06BBBV1430N | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RTX061430BBP4 vs AR06BBBV1430N |
RP73C2B143RBTN | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | RTX061430BBP4 vs RP73C2B143RBTN |
TP0610B1430RCE | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061430BBP4 vs TP0610B1430RCE |
RN73H2BTTE1430B10 | Fixed Resistor, Metal Film, 0.25W, 143ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX061430BBP4 vs RN73H2BTTE1430B10 |
RP73C2B143RATG | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061430BBP4 vs RP73C2B143RATG |
RTX061430BBP2 | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX061430BBP4 vs RTX061430BBP2 |
RP73C2B143RATD | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061430BBP4 vs RP73C2B143RATD |
RN73H2BTTD1430B10 | Fixed Resistor, Metal Film, 0.25W, 143ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX061430BBP4 vs RN73H2BTTD1430B10 |