Part Details for RTX055493DDP2 by Ralec
Overview of RTX055493DDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX055493DDP2
RTX055493DDP2 CAD Models
RTX055493DDP2 Part Data Attributes
|
RTX055493DDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX055493DDP2
Ralec
Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTX055493DDP2
This table gives cross-reference parts and alternative options found for RTX055493DDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX055493DDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTD5493D25 | Fixed Resistor, Metal Film, 0.125W, 549000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX055493DDP2 vs RN73H2ATTD5493D25 |
WF08R5493DTLQ | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX055493DDP2 vs WF08R5493DTLQ |
WF08R5493DALQ | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX055493DDP2 vs WF08R5493DALQ |
RT0805DRD13549KL | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX055493DDP2 vs RT0805DRD13549KL |
RN732ALTDD5493D25 | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX055493DDP2 vs RN732ALTDD5493D25 |
RN732ATTDD5493D25 | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX055493DDP2 vs RN732ATTDD5493D25 |
RT0805DRD10549KL | Fixed Resistor, Thin Film, 0.125W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX055493DDP2 vs RT0805DRD10549KL |
RN732ATTE5493D25 | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX055493DDP2 vs RN732ATTE5493D25 |
RBS10DTP5493 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX055493DDP2 vs RBS10DTP5493 |
RN732ALTE5493D25 | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX055493DDP2 vs RN732ALTE5493D25 |