Part Details for RTX0540R2CDTP by Ralec
Overview of RTX0540R2CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0540R2CDTP
RTX0540R2CDTP CAD Models
RTX0540R2CDTP Part Data Attributes
|
RTX0540R2CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0540R2CDTP
Ralec
Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RTX0540R2CDTP
This table gives cross-reference parts and alternative options found for RTX0540R2CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0540R2CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R40R2CALQ | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0540R2CDTP vs WF08R40R2CALQ |
RT0805CRD1040R2L | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX0540R2CDTP vs RT0805CRD1040R2L |
RT0805CRD1340R2L | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX0540R2CDTP vs RT0805CRD1340R2L |
RN732ATTED40R2C25 | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0540R2CDTP vs RN732ATTED40R2C25 |
SF08R40R2CTLQ | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0540R2CDTP vs SF08R40R2CTLQ |
WF08R40R2CTLQ | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0540R2CDTP vs WF08R40R2CTLQ |
RN73H2ATTE40R2C25 | Fixed Resistor, Metal Film, 0.125W, 40.2ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0540R2CDTP vs RN73H2ATTE40R2C25 |
RTX0540R2CDP2 | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RTX0540R2CDTP vs RTX0540R2CDP2 |
RN732ALTED40R2C25 | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX0540R2CDTP vs RN732ALTED40R2C25 |
RN732ATTE40R2C25 | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0540R2CDTP vs RN732ATTE40R2C25 |