Datasheets
RTX052050DDP3 by: Ralec

Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,

Part Details for RTX052050DDP3 by Ralec

Overview of RTX052050DDP3 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Agriculture Technology Telecommunications

Part Details for RTX052050DDP3

RTX052050DDP3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTX052050DDP3 Part Data Attributes

RTX052050DDP3 Ralec
Buy Now Datasheet
Compare Parts:
RTX052050DDP3 Ralec Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 205 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RTX052050DDP3

This table gives cross-reference parts and alternative options found for RTX052050DDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX052050DDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT0805DRD07205RL Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTX052050DDP3 vs RT0805DRD07205RL
RN73H2ATTE2050D25 Fixed Resistor, Metal Film, 0.125W, 205ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX052050DDP3 vs RN73H2ATTE2050D25
WF08R2050DTLQ Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX052050DDP3 vs WF08R2050DTLQ
RN73R2ATTP2050D25 Fixed Resistor, Metal Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX052050DDP3 vs RN73R2ATTP2050D25
RBS10DTP2050 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RTX052050DDP3 vs RBS10DTP2050
SF08R2050DTL Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX052050DDP3 vs SF08R2050DTL
AMF0805205R0.5%25PPM/KNS Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic RTX052050DDP3 vs AMF0805205R0.5%25PPM/KNS
RT0805DRD10205RL Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTX052050DDP3 vs RT0805DRD10205RL
WF08R2050DALQ Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX052050DDP3 vs WF08R2050DALQ
AT0805DRD07205RL Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTX052050DDP3 vs AT0805DRD07205RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX052050DDP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX052050DDP3 by Ralec

Select Manufacturer
Which Manufacturer of RTX052050DDP3 would you like to use for your alert(s)?
  • Please alert me when RTX052050DDP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX052050DDP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX052050DDP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX052050DDP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX052050DDP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX052050DDP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: