Part Details for RTX034300BDP2 by Ralec
Overview of RTX034300BDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX034300BDP2
RTX034300BDP2 CAD Models
RTX034300BDP2 Part Data Attributes
|
RTX034300BDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034300BDP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX034300BDP2
This table gives cross-reference parts and alternative options found for RTX034300BDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034300BDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBCX4300N | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RTX034300BDP2 vs AR03BBCX4300N |
RN73H1JGTD4300B25 | Fixed Resistor, Metal Film, 0.1W, 430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX034300BDP2 vs RN73H1JGTD4300B25 |
NTRH06B4300CTRF | Fixed Resistor, Thin Film, 0.1W, 430ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RTX034300BDP2 vs NTRH06B4300CTRF |
RP73F1J430RATDG | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX034300BDP2 vs RP73F1J430RATDG |
ARG03BTC4300 | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX034300BDP2 vs ARG03BTC4300 |
RTW10D0603A4300-RG70 | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RTX034300BDP2 vs RTW10D0603A4300-RG70 |
AR03ABCX4300N | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RTX034300BDP2 vs AR03ABCX4300N |
RT0603BRD13430RL | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX034300BDP2 vs RT0603BRD13430RL |
239064444301L | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RTX034300BDP2 vs 239064444301L |
RP73F1J430RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 430ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RTX034300BDP2 vs RP73F1J430RBTG |