Part Details for RTX0323R2FDP2 by Ralec
Overview of RTX0323R2FDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0323R2FDP2
RTX0323R2FDP2 CAD Models
RTX0323R2FDP2 Part Data Attributes
|
RTX0323R2FDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0323R2FDP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTX0323R2FDP2
This table gives cross-reference parts and alternative options found for RTX0323R2FDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0323R2FDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-23R2-FT25 | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0323R2FDP2 vs BLU0603A-23R2-FT25 |
BLU0603ER-23R2-FT25W | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0323R2FDP2 vs BLU0603ER-23R2-FT25W |
BLU0603P-23R2-FB25Q | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0323R2FDP2 vs BLU0603P-23R2-FB25Q |
RN73H1JGTD23R2F25 | Fixed Resistor, Metal Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX0323R2FDP2 vs RN73H1JGTD23R2F25 |
BLU0603-23R2-FT25 | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0323R2FDP2 vs BLU0603-23R2-FT25 |
CMP060323R21%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RTX0323R2FDP2 vs CMP060323R21%25PPM/KNP10 |
BLU0603-23R2-FB25Q | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0323R2FDP2 vs BLU0603-23R2-FB25Q |
RN73R1JTTP23R2F25 | Fixed Resistor, Metal Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX0323R2FDP2 vs RN73R1JTTP23R2F25 |
P0603E23R2FNTB | Fixed Resistor, Thin Film, 0.125W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX0323R2FDP2 vs P0603E23R2FNTB |
BLU0603M-23R2-FB25Q | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0323R2FDP2 vs BLU0603M-23R2-FB25Q |