RTX024222FEH4
Ralec
Description: Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,

Overview of RTX024222FEH4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX024222FEH4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX024222FEH4 by Ralec

RTX024222FEH4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
42200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RTX024222FEH4
    Ralec
    Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
    VS

Alternate Parts for RTX024222FEH4

This table gives cross-reference parts and alternative options found for RTX024222FEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX024222FEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02FBDX4222 Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTX024222FEH4 vs AR02FBDX4222
RP73PG1E42K2FTD Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity RTX024222FEH4 vs RP73PG1E42K2FTD
AR02FTD4222N Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp RTX024222FEH4 vs AR02FTD4222N
RNCF0402FTC42K2 Fixed Resistor, Thin Film, 0.063W, 42200ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTX024222FEH4 vs RNCF0402FTC42K2
RT0402FRE0742K2L Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX024222FEH4 vs RT0402FRE0742K2L
AS0402Q4222F-T10 Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RTX024222FEH4 vs AS0402Q4222F-T10
RTX024222FEH3 Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ralec RTX024222FEH4 vs RTX024222FEH3
AR02FBD4222N Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp RTX024222FEH4 vs AR02FBD4222N
RT0402FRE1342K2L Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX024222FEH4 vs RT0402FRE1342K2L
AR02FBD4222 Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RTX024222FEH4 vs AR02FBD4222

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX024222FEH4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX024222FEH4 by Ralec

Select Manufacturer
Which Manufacturer of RTX024222FEH4 would you like to use for your alert(s)?
  • Please alert me when RTX024222FEH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX024222FEH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX024222FEH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX024222FEH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX024222FEH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX024222FEH4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: