Part Details for RTX023921BEH3 by Ralec
Overview of RTX023921BEH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX023921BEH3
RTX023921BEH3 CAD Models
RTX023921BEH3 Part Data Attributes
|
RTX023921BEH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX023921BEH3
Ralec
Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTX023921BEH3
This table gives cross-reference parts and alternative options found for RTX023921BEH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX023921BEH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ARG02BTD3921 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RTX023921BEH3 vs ARG02BTD3921 |
CRT0402-BZ-3921GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RTX023921BEH3 vs CRT0402-BZ-3921GST |
CMP04023K920.1%50PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3920ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | RTX023921BEH3 vs CMP04023K920.1%50PPM/KNP20 |
CMP04023K920.1%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3920ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | RTX023921BEH3 vs CMP04023K920.1%50PPM/KNP10 |
SF04Q3921ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3920ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RTX023921BEH3 vs SF04Q3921ATL |
RT0402WRE133K92L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RTX023921BEH3 vs RT0402WRE133K92L |
239040743922L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RTX023921BEH3 vs 239040743922L |
AR02ATD3921 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 3920ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RTX023921BEH3 vs AR02ATD3921 |
RTAN0402AKC3K92 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3920ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RTX023921BEH3 vs RTAN0402AKC3K92 |
RT0402WRE073K92L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RTX023921BEH3 vs RT0402WRE073K92L |