Datasheets
RTX021502FEH4 by: Ralec

Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,

Part Details for RTX021502FEH4 by Ralec

Overview of RTX021502FEH4 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Agriculture Technology Telecommunications

Part Details for RTX021502FEH4

RTX021502FEH4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTX021502FEH4 Part Data Attributes

RTX021502FEH4 Ralec
Buy Now Datasheet
Compare Parts:
RTX021502FEH4 Ralec Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 15000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RTX021502FEH4

This table gives cross-reference parts and alternative options found for RTX021502FEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX021502FEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR02FTD1502 Fixed Resistor, Thin Film, 0.5W, 15000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RTX021502FEH4 vs AR02FTD1502
RTAN0402FTC15K0 Fixed Resistor, Thin Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTX021502FEH4 vs RTAN0402FTC15K0
SF04Q1502FTL Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTX021502FEH4 vs SF04Q1502FTL
WF04Q1502FTLQ Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTX021502FEH4 vs WF04Q1502FTLQ
NTR04F1502DTR1KF Fixed Resistor, Thin Film, 0.063W, 15000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, NIC Components Corp RTX021502FEH4 vs NTR04F1502DTR1KF
AT0402FRE0715KL Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX021502FEH4 vs AT0402FRE0715KL
AR02FBD1502N Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp RTX021502FEH4 vs AR02FBD1502N
AS0402Q1502F-T10 Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RTX021502FEH4 vs AS0402Q1502F-T10
RT0402FRE0715KL Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX021502FEH4 vs RT0402FRE0715KL
CRT0402-FZ-1502GST Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc RTX021502FEH4 vs CRT0402-FZ-1502GST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX021502FEH4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX021502FEH4 by Ralec

Select Manufacturer
Which Manufacturer of RTX021502FEH4 would you like to use for your alert(s)?
  • Please alert me when RTX021502FEH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX021502FEH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX021502FEH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX021502FEH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX021502FEH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX021502FEH4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: