Part Details for RTX021241FEH3 by Ralec
Overview of RTX021241FEH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX021241FEH3
RTX021241FEH3 CAD Models
RTX021241FEH3 Part Data Attributes
|
RTX021241FEH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX021241FEH3
Ralec
Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX021241FEH3
This table gives cross-reference parts and alternative options found for RTX021241FEH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX021241FEH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRE131K24L | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021241FEH3 vs RT0402FRE131K24L |
AMF04021K241%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021241FEH3 vs AMF04021K241%50PPM/KNP10 |
AR02FBD1241N | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RTX021241FEH3 vs AR02FBD1241N |
RNCF0402FTC1K24 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021241FEH3 vs RNCF0402FTC1K24 |
SF04Q1241FTL | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX021241FEH3 vs SF04Q1241FTL |
RTAN0402FKC1K24 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021241FEH3 vs RTAN0402FKC1K24 |
AR02FTDX1241 | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX021241FEH3 vs AR02FTDX1241 |
AMF04021K241%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021241FEH3 vs AMF04021K241%50PPM/KNS |
AR02FTD1241 | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX021241FEH3 vs AR02FTD1241 |
CRT0402-FZ-1241GST | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTX021241FEH3 vs CRT0402-FZ-1241GST |