Part Details for RTX-2520AF31-S-38.400-TR by Raltron Electronics Corporation
Overview of RTX-2520AF31-S-38.400-TR by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTX-2520AF31-S-38.400-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RTX-2520AF31-S-38.400-TRCT-ND
|
DigiKey | XTAL OSC TCXO 38.4MHZ 1.8V CLP S Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1500 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL OSC. 38MHz 1.8V 10pF 0.5PPM C.SINEWAVE SMT | 0 |
|
$1.7110 / $1.8821 | RFQ |