Part Details for RTX-151 110/127 by Schneider Electric
Overview of RTX-151 110/127 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTX-151 110/127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTX151-110
|
TME | Timer, 0,01s÷100h, 3PDT, 250VAC/5A, Usup: 110÷127VAC, 110÷127VDC Min Qty: 1 | 0 |
|
$158.3700 / $163.3600 | RFQ |