Part Details for RTX-104CD31-S-10.000-TR by Raltron Electronics Corporation
Overview of RTX-104CD31-S-10.000-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for RTX-104CD31-S-10.000-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17668319
|
Arrow Electronics | Oscillator TCXO 10MHz ±2ppm (Tol) ±1.5ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1751 Container: Cut Strips | Americas - 999 |
|
$0.5099 / $0.5619 | Buy Now |
DISTI #
26746150
|
Verical | Oscillator TCXO 10MHz ±2ppm (Tol) ±1.5ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1751 | Americas - 999 |
|
$0.5099 / $0.5532 | Buy Now |
DISTI #
C1S615500026850
|
Chip1Stop | Unclassified | 999 |
|
$0.5460 / $0.8660 | Buy Now |
Part Details for RTX-104CD31-S-10.000-TR
RTX-104CD31-S-10.000-TR CAD Models
RTX-104CD31-S-10.000-TR Part Data Attributes
|
RTX-104CD31-S-10.000-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTX-104CD31-S-10.000-TR
Raltron Electronics Corporation
Clipped Sine Output Oscillator, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | LCC4,.1X.13,83/65 | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD |