There are no models available for this part yet.
Overview of RTW28-3R6C by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RTW28-3R6C by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50M0441
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 100.8W, 3.6A, 28V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:100.8W, Output Voltage - Output 1:28V, Output Current - Output 1:3.6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RTW28-3R6C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.9900 / $320.0300 | Buy Now | |
DISTI #
285-RTW28-3R6C-ND
|
DigiKey | AC/DC CONVERTER 28V 100W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$320.0300 | Buy Now | |
DISTI #
967-RTW283R6C
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 28V 3.6A, 101W RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70564312
|
RS | Power Supply, AC-DC, 115230VAC, Output 28V3.6A,101W | TDK-Lambda RTW28-3R6C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$311.8000 / $335.2700 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 28 VDC - 3.6A - Input: 85 to 265VAC - Remote on/off - Screw Terminals - Cover RoHS: Compliant | 0 |
|
$277.2500 / $320.0300 | Buy Now | ||
DISTI #
30578383
|
Verical | AC/DC Power Supply Single-OUT 28V 3.6A 100.8W Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$137.5000 / $147.5000 | Buy Now | |
DISTI #
000000000005400922
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 28V 3.6A, 101W Min Qty: 1 | 0 |
|
$313.9900 / $320.0300 | Buy Now | |
DISTI #
C1S203600023822
|
Chip1Stop | AC/DC Power Supply Single-OUT 28V 3.6A 100.8W RoHS: Compliant Container: Bulk | 9 |
|
$110.0000 / $118.0000 | Buy Now |