Datasheets
RTW10C0603A4701-RG70 by: Taitron Components Inc

Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RTW10C0603A4701-RG70 by Taitron Components Inc

Overview of RTW10C0603A4701-RG70 by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for RTW10C0603A4701-RG70

RTW10C0603A4701-RG70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTW10C0603A4701-RG70 Part Data Attributes

RTW10C0603A4701-RG70 Taitron Components Inc
Buy Now Datasheet
Compare Parts:
RTW10C0603A4701-RG70 Taitron Components Inc Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 4700 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 75 V

Alternate Parts for RTW10C0603A4701-RG70

This table gives cross-reference parts and alternative options found for RTW10C0603A4701-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW10C0603A4701-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PRC0603TC15Y4.7K+-0.05% Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc RTW10C0603A4701-RG70 vs PRC0603TC15Y4.7K+-0.05%
AMF06034K70.05%15PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic RTW10C0603A4701-RG70 vs AMF06034K70.05%15PPM/KNP10
BLU0603-4701-AB15 Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RTW10C0603A4701-RG70 vs BLU0603-4701-AB15
NTRH06A4701NTRF Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, NIC Components Corp RTW10C0603A4701-RG70 vs NTRH06A4701NTRF
RT0603WRC134K7 Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 YAGEO Corporation RTW10C0603A4701-RG70 vs RT0603WRC134K7
AMF06034K70.05%15PPM/KKS Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic RTW10C0603A4701-RG70 vs AMF06034K70.05%15PPM/KKS
239074434702L Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation RTW10C0603A4701-RG70 vs 239074434702L
RTX034701BCP2 Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Ralec RTW10C0603A4701-RG70 vs RTX034701BCP2
239070444702L Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation RTW10C0603A4701-RG70 vs 239070444702L
BLU0603P-4701-BT15Q Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RTW10C0603A4701-RG70 vs BLU0603P-4701-BT15Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTW10C0603A4701-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTW10C0603A4701-RG70 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RTW10C0603A4701-RG70 would you like to use for your alert(s)?
  • Please alert me when RTW10C0603A4701-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTW10C0603A4701-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTW10C0603A4701-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTW10C0603A4701-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTW10C0603A4701-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTW10C0603A4701-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: