Part Details for RTV630-1P by MG Chemicals
Overview of RTV630-1P by MG Chemicals
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTV630-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0894
|
Newark | Rtv 630 Silicone, Two-Part (Ratio 10:1), Blue, High Strength, Ss4155 Primer Required/1 Lbs |Mg Chemicals RTV630-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.1300 | Buy Now |
DISTI #
RTV630-1P-ND
|
DigiKey | POTTING COMPOUND HIGH STRENGTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.4912 / $304.6100 | Buy Now |
DISTI #
590-RTV630-1P
|
Mouser Electronics | Chemicals GE RTV630 Silicone (1.0LBS-0.454KG) RoHS: Compliant | 0 |
|
$219.6600 / $235.5600 | Order Now |
DISTI #
70125886
|
RS | Chemical, Adhesive, Potting Compound, Wt 1Pint, High Tensile Strength, Silicone | MG Chemicals RTV630-1P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$218.0300 / $244.9800 | Buy Now |
|
Onlinecomponents.com | Silicone Adhesives Two Compound Beige/Blue 150000cps 4.5e15Ohm.cm 820PSI 250% RoHS: Compliant |
1 In Stock |
|
$213.0900 / $228.3100 | Buy Now |
|
Master Electronics | Silicone Adhesives Two Compound Beige/Blue 150000cps 4.5e15Ohm.cm 820PSI 250% RoHS: Compliant |
1 In Stock |
|
$213.0900 / $228.3100 | Buy Now |