Part Details for RTT34B02X by Switchcraft Conxall
Overview of RTT34B02X by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTT34B02X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M4460
|
Newark | Connector, Phone Audio, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall RTT34B02X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 | Buy Now |
DISTI #
SC1867-ND
|
DigiKey | CONN JACK STEREO 4.39MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
471 In Stock |
|
$3.6250 / $5.6400 | Buy Now |
DISTI #
502-RTT34B02X
|
Mouser Electronics | Phone Connectors 3 CONDUCTOR RTT JACK RoHS: Compliant | 1000 |
|
$3.7700 / $5.6400 | Buy Now |
DISTI #
70237536
|
RS | Conn, AV, Phone, Jack, 3Cond, Mini, RtAngle, Bantam/TT, PCMount, DblClosedCircuit | Switchcraft RTT34B02X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 498 |
|
$4.1100 / $5.8700 | Buy Now |
|
Onlinecomponents.com | Phone Audio Connector - 3 Contacts - Jack - PCB Mount - Gold Plated Contacts - Plastic Body. RoHS: Compliant |
1500 In Stock |
|
$3.6000 / $5.7200 | Buy Now |
DISTI #
53395286
|
Verical | Conn Phone Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2033 | Americas - 1500 |
|
$4.9939 / $7.4382 | Buy Now |
DISTI #
RTT34B02X
|
TTI | Phone Connectors 3 CONDUCTOR RTT JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.5600 / $3.7600 | Buy Now |
DISTI #
000000000002161608
|
Sager | Phone Connectors 3 CONDUCTOR RTT JACK Min Qty: 1 | 0 |
|
$4.3800 / $5.0100 | Buy Now |
|
Master Electronics | Phone Audio Connector - 3 Contacts - Jack - PCB Mount - Gold Plated Contacts - Plastic Body. RoHS: Compliant |
1500 In Stock |
|
$3.6000 / $5.7200 | Buy Now |
Part Details for RTT34B02X
RTT34B02X CAD Models
RTT34B02X Part Data Attributes
|
RTT34B02X
Switchcraft Conxall
Buy Now
|
Compare Parts:
RTT34B02X
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |