Part Details for RTT34B01 by Switchcraft Conxall
Overview of RTT34B01 by Switchcraft Conxall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT34B01
RTT34B01 CAD Models
RTT34B01 Part Data Attributes:
|
RTT34B01
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RTT34B01
Switchcraft Conxall
Audio/RCA Connector, Jack,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Audio Type | PHONO | |
Body Breadth | 0.395 inch | |
Body Depth | 1.2 inch | |
Body Length | 0.364 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
IEC Conformance | NO | |
Insertion Force-Max | 31.136 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 6.67 N |