RTT257500DE4
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RTT257500DE4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT257500DE4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT257500DE4 by Ralec

RTT257500DE4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 13 Inch
Rated Power Dissipation (P)
1 W
Resistance
750 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTT257500DE4
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RTT257500DE4

This table gives cross-reference parts and alternative options found for RTT257500DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT257500DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW3ATTE7500D Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT257500DE4 vs RK73HW3ATTE7500D
RTT257500DE2 Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec RTT257500DE4 vs RTT257500DE2
RM25DEN7500 Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE TA-I Technology Co Ltd RTT257500DE4 vs RM25DEN7500
TSR1GTD7500V Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Tateyama Kagaku Group RTT257500DE4 vs TSR1GTD7500V
CR017500D Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTT257500DE4 vs CR017500D
RCS6432D7500AS Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics RTT257500DE4 vs RCS6432D7500AS
RMF25DE7500 Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP TA-I Technology Co Ltd RTT257500DE4 vs RMF25DE7500
RK73HW3ATTEB7500D Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RTT257500DE4 vs RK73HW3ATTEB7500D
RK73HW3ATTED7500D Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT257500DE4 vs RK73HW3ATTED7500D
RC2512DK-07750RL Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RTT257500DE4 vs RC2512DK-07750RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT257500DE4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT257500DE4 by Ralec

  • Please alert me when RTT257500DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT257500DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT257500DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT257500DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT257500DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT257500DE4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: