Part Details for RTT2571R5DE3 by Ralec
Overview of RTT2571R5DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2571R5DE3
RTT2571R5DE3 CAD Models
RTT2571R5DE3 Part Data Attributes
|
RTT2571R5DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2571R5DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 71.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT2571R5DE3
This table gives cross-reference parts and alternative options found for RTT2571R5DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2571R5DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTED71R5D | Fixed Resistor, Metal Glaze/thick Film, 1W, 71.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2571R5DE3 vs RK73H3ALTED71R5D |
AC2512DK-0771R5L | Fixed Resistor, Metal Glaze/thick Film, 1W, 71.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT2571R5DE3 vs AC2512DK-0771R5L |
CR2512-1W-71R5DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 71.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT2571R5DE3 vs CR2512-1W-71R5DSNT |
RK73HW3ATTEB71R5D | Fixed Resistor, Metal Glaze/thick Film, 1W, 71.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2571R5DE3 vs RK73HW3ATTEB71R5D |
CR0171R5D | Fixed Resistor, Metal Glaze/thick Film, 1W, 71.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT2571R5DE3 vs CR0171R5D |
CR2512-1W-71R5DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 71.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT2571R5DE3 vs CR2512-1W-71R5DPT |
RK73HW3ALTE71R5D | Fixed Resistor, Metal Glaze/thick Film, 1W, 71.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2571R5DE3 vs RK73HW3ALTE71R5D |
RM25DEN71R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 71.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT2571R5DE3 vs RM25DEN71R5 |
CR2512-1W-71R5DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 71.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT2571R5DE3 vs CR2512-1W-71R5DSNT-13 |
RK73HW3ALBK71R5D | Fixed Resistor, Metal Glaze/thick Film, 1W, 71.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2571R5DE3 vs RK73HW3ALBK71R5D |