Part Details for RTT2568R0FE2 by Ralec
Overview of RTT2568R0FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2568R0FE2
RTT2568R0FE2 CAD Models
RTT2568R0FE2 Part Data Attributes
|
RTT2568R0FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2568R0FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT2568R0FE2
This table gives cross-reference parts and alternative options found for RTT2568R0FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2568R0FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR63TR680F | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT2568R0FE2 vs CR63TR680F |
RTT2568R0FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT2568R0FE2 vs RTT2568R0FE4 |
RK73HW3ALBK68R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2568R0FE2 vs RK73HW3ALBK68R0F |
RK73H3ALBK68R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2568R0FE2 vs RK73H3ALBK68R0F |
MP003871 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RTT2568R0FE2 vs MP003871 |
9C25121W68R0FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT2568R0FE2 vs 9C25121W68R0FKPF5 |
ERJU1TF68R0U | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RTT2568R0FE2 vs ERJU1TF68R0U |
RK73HW3ARTTE68R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2568R0FE2 vs RK73HW3ARTTE68R0F |
232276366809 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT2568R0FE2 vs 232276366809 |
RC12K680FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT2568R0FE2 vs RC12K680FTG |