Part Details for RTT255232DTE by Ralec
Overview of RTT255232DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT255232DTE
RTT255232DTE CAD Models
RTT255232DTE Part Data Attributes
|
RTT255232DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT255232DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT255232DTE
This table gives cross-reference parts and alternative options found for RTT255232DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT255232DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB5232D | RES,SMT,THICK FILM,52.3K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT255232DTE vs RK73HW3ARTTEB5232D |
RM25DEN5232 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT255232DTE vs RM25DEN5232 |
CR2512D52K3E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT255232DTE vs CR2512D52K3E04 |
RK73HW3ATTEB5232D | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT255232DTE vs RK73HW3ATTEB5232D |
RK73HW3ATTE5232D | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT255232DTE vs RK73HW3ATTE5232D |
RCM6432D5232CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT255232DTE vs RCM6432D5232CS |
CR2512-1W-5232DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT255232DTE vs CR2512-1W-5232DSNT-13 |
BCTS002512-5232DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RTT255232DTE vs BCTS002512-5232DTE |
RK73HW3ATTED5232D | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT255232DTE vs RK73HW3ATTED5232D |
AC2512DK-0752K3L | Fixed Resistor, Metal Glaze/thick Film, 1W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT255232DTE vs AC2512DK-0752K3L |