-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTT2547R0FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2547R0FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RALEC | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RTT2547R0FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2547R0FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTED47R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2547R0FTE vs RK73H3ATTED47R0F |
RC2512FK-0747R | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT2547R0FTE vs RC2512FK-0747R |
RK73H3ATTE47R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2547R0FTE vs RK73H3ATTE47R0F |
CR0147R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT2547R0FTE vs CR0147R0F |
RK73H3ALBK47R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2547R0FTE vs RK73H3ALBK47R0F |
RMS25FE47R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RTT2547R0FTE vs RMS25FE47R0 |
RK73H3ALTED47R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2547R0FTE vs RK73H3ALTED47R0F |
CR2512-1W-47R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT2547R0FTE vs CR2512-1W-47R0FPT-13 |
RK73HW3ARTTEB47R0F | RES,SMT,THICK FILM,47 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT2547R0FTE vs RK73HW3ARTTEB47R0F |
NRC100F47R0TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512 | NIC Components Corp | RTT2547R0FTE vs NRC100F47R0TRF |