RTT25475JE3
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Overview of RTT25475JE3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT25475JE3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT25475JE3 by Ralec

RTT25475JE3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 13 Inch
Rated Power Dissipation (P)
1 W
Resistance
4700000 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RTT25475JE3
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Alternate Parts for RTT25475JE3

This table gives cross-reference parts and alternative options found for RTT25475JE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25475JE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2512AJW-475EAS Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Bourns Inc RTT25475JE3 vs CR2512AJW-475EAS
RMCS14.7M5%A Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT25475JE3 vs RMCS14.7M5%A
FCF25JP-475-W Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RTT25475JE3 vs FCF25JP-475-W
RK73B3ATTDD475J Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTT25475JE3 vs RK73B3ATTDD475J
CR2512J4M7D50 Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ever Ohms Technology Co Ltd RTT25475JE3 vs CR2512J4M7D50
RC2512J475 Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Synton-Tech Corp RTT25475JE3 vs RC2512J475
RK73B3ATBK475J Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RTT25475JE3 vs RK73B3ATBK475J
RM73B3ATE475J Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT25475JE3 vs RM73B3ATE475J
RM73B3ATED475J Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT25475JE3 vs RM73B3ATED475J
RK73B3ALTEB475J Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RTT25475JE3 vs RK73B3ALTEB475J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT25475JE3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT25475JE3 by Ralec

  • Please alert me when RTT25475JE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT25475JE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT25475JE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT25475JE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT25475JE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT25475JE3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: