Part Details for RTT252490DE4 by Ralec
Overview of RTT252490DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT252490DE4
RTT252490DE4 CAD Models
RTT252490DE4 Part Data Attributes
|
RTT252490DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT252490DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT252490DE4
This table gives cross-reference parts and alternative options found for RTT252490DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT252490DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTEB2490D | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT252490DE4 vs RK73HW3ALTEB2490D |
RK73H3ATBK2490D | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT252490DE4 vs RK73H3ATBK2490D |
RM25DEN2490 | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT252490DE4 vs RM25DEN2490 |
RCS6432D2490CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT252490DE4 vs RCS6432D2490CS |
RCM6432D2490CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT252490DE4 vs RCM6432D2490CS |
RK73HW3ALTED2490D | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252490DE4 vs RK73HW3ALTED2490D |
RK73HW3ATBK2490D | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252490DE4 vs RK73HW3ATBK2490D |
RTT252490DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT252490DE4 vs RTT252490DTE |
TSR1GTD2490V | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT252490DE4 vs TSR1GTD2490V |
RCS6432D2490AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT252490DE4 vs RCS6432D2490AS |