RTT252101DTE
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RTT252101DTE by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT252101DTE by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT252101DTE by Ralec

RTT252101DTE
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
2100 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTT252101DTE
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RTT252101DTE

This table gives cross-reference parts and alternative options found for RTT252101DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT252101DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCS6432D2101ES Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, Samsung Electro-Mechanics RTT252101DTE vs RCS6432D2101ES
RK73HW3ARTTED2101D Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT252101DTE vs RK73HW3ARTTED2101D
ERJS1TD2101U Fixed Resistor, Panasonic Electronic Components RTT252101DTE vs ERJS1TD2101U
RCM6432D2101CS Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics RTT252101DTE vs RCM6432D2101CS
TSR1GTD2101V Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Tateyama Kagaku Group RTT252101DTE vs TSR1GTD2101V
RK73H3ALTEB2101D Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RTT252101DTE vs RK73H3ALTEB2101D
RK73HW3ARTTE2101D Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTT252101DTE vs RK73HW3ARTTE2101D
RK73HW3ALTEB2101D Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RTT252101DTE vs RK73HW3ALTEB2101D
RK73H3ATTE2101D Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT252101DTE vs RK73H3ATTE2101D
RK73HW3ALBK2101D Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RTT252101DTE vs RK73HW3ALBK2101D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT252101DTE by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT252101DTE by Ralec

  • Please alert me when RTT252101DTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT252101DTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT252101DTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT252101DTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT252101DTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT252101DTE by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: