RTT20825JE3
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,

Overview of RTT20825JE3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT20825JE3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT20825JE3 by Ralec

RTT20825JE3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 13 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
8200000 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RTT20825JE3
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
    VS

Alternate Parts for RTT20825JE3

This table gives cross-reference parts and alternative options found for RTT20825JE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20825JE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-0AJLF---8M2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RTT20825JE3 vs CR-0AJLF---8M2
RMS20JE825 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RTT20825JE3 vs RMS20JE825
201007J0825B3E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RTT20825JE3 vs 201007J0825B3E
201007J0825CDE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RTT20825JE3 vs 201007J0825CDE
201007J0825TBE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RTT20825JE3 vs 201007J0825TBE
201007J0825T2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RTT20825JE3 vs 201007J0825T2
NRC-AS50J825TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, NIC Components Corp RTT20825JE3 vs NRC-AS50J825TRF
RTT20825JE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Ralec RTT20825JE3 vs RTT20825JE4
201007J0825C5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RTT20825JE3 vs 201007J0825C5E
201007J0825B4E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RTT20825JE3 vs 201007J0825B4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT20825JE3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT20825JE3 by Ralec

Select Manufacturer
Which Manufacturer of RTT20825JE3 would you like to use for your alert(s)?
  • Please alert me when RTT20825JE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT20825JE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT20825JE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT20825JE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT20825JE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT20825JE3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: