Part Details for RTT058202BP2 by Ralec
Overview of RTT058202BP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT058202BP2
RTT058202BP2 CAD Models
RTT058202BP2 Part Data Attributes
|
RTT058202BP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT058202BP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTT058202BP2
This table gives cross-reference parts and alternative options found for RTT058202BP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT058202BP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805BR-1082KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT058202BP2 vs RC0805BR-1082KL |
RTT058202BTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT058202BP2 vs RTT058202BTP |
SF08H8202BGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT058202BP2 vs SF08H8202BGL |
CR0805TT100W82K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RTT058202BP2 vs CR0805TT100W82K+-0.1% |
RC0805BR-0782KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT058202BP2 vs RC0805BR-0782KL |
CR108202B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT058202BP2 vs CR108202B |
RM10BTN8202 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | RTT058202BP2 vs RM10BTN8202 |
RC0805BR-1382KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT058202BP2 vs RC0805BR-1382KL |
SF08H8202BBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT058202BP2 vs SF08H8202BBL |
SF08H8202BQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT058202BP2 vs SF08H8202BQL |