There are no models available for this part yet.
Overview of RTT0580R6FBA by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT0580R6FBA by Ralec
Part Data Attributes for RTT0580R6FBA by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
80.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Bright Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RTT0580R6FBA
This table gives cross-reference parts and alternative options found for RTT0580R6FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0580R6FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-1380R6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT0580R6FBA vs RC0805FR-1380R6L |
9C08052A80R6FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RTT0580R6FBA vs 9C08052A80R6FKAFT |
ADF080580R61%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT0580R6FBA vs ADF080580R61%100PPM/KKS |
AC0805FR-0780R6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT0580R6FBA vs AC0805FR-0780R6L |
CRS0805-8W-80R6FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RTT0580R6FBA vs CRS0805-8W-80R6FT |
RTT0580R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT0580R6FBA vs RTT0580R6FTP |
TFA0805R80R6F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTT0580R6FBA vs TFA0805R80R6F-T5 |
CTTKFR0805FTE80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RTT0580R6FBA vs CTTKFR0805FTE80R6 |
WR08X80R6FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT0580R6FBA vs WR08X80R6FBL |
9C08052A80R6FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT0580R6FBA vs 9C08052A80R6FKPF4 |