RTT054423FP2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RTT054423FP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT054423FP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT054423FP2 by Ralec

RTT054423FP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
442000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RTT054423FP2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RTT054423FP2

This table gives cross-reference parts and alternative options found for RTT054423FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT054423FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805F442KP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RTT054423FP2 vs CR0805F442KP20
RMC0805442K1%N Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, TY-OHM Electronic Works Co Ltd RTT054423FP2 vs RMC0805442K1%N
RMC1/10K4423FBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc RTT054423FP2 vs RMC1/10K4423FBA
WR08X4423FGLJ Fixed Resistor, 0.125W, 442000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RTT054423FP2 vs WR08X4423FGLJ
RMAW20K4423FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR Kamaya Inc RTT054423FP2 vs RMAW20K4423FB
RGC0805FTD442K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT054423FP2 vs RGC0805FTD442K
CDF0805442K1%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RTT054423FP2 vs CDF0805442K1%100PPM/KNP10
NRCL10F4423TR10F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 NIC Components Corp RTT054423FP2 vs NRCL10F4423TR10F
RK73H2ARTTDB4423F RES,SMT,THICK FILM,442K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation RTT054423FP2 vs RK73H2ARTTDB4423F
RS05K4423FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RTT054423FP2 vs RS05K4423FTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT054423FP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT054423FP2 by Ralec

Select Manufacturer
Which Manufacturer of RTT054423FP2 would you like to use for your alert(s)?
  • Please alert me when RTT054423FP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT054423FP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT054423FP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT054423FP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT054423FP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT054423FP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: