Part Details for RTT053010FP2 by Ralec
Overview of RTT053010FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT053010FP2
RTT053010FP2 CAD Models
RTT053010FP2 Part Data Attributes
|
RTT053010FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT053010FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT053010FP2
This table gives cross-reference parts and alternative options found for RTT053010FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT053010FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-3010FPT | Fixed Resistor, 0.125W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | VENKEL LTD | RTT053010FP2 vs CR0805-8W-3010FPT |
NMCT0805FG301R | RESISTOR, 0.125W, 1%, 100ppm, 301ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT053010FP2 vs NMCT0805FG301R |
FCF05FV-3010-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT053010FP2 vs FCF05FV-3010-W |
RC2012F3010FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RTT053010FP2 vs RC2012F3010FS |
RS05K3010FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | RTT053010FP2 vs RS05K3010FT |
RK73H2ARTTEB3010F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT053010FP2 vs RK73H2ARTTEB3010F |
MC0805P-3010-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT053010FP2 vs MC0805P-3010-FT101W |
RM10F3010CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT053010FP2 vs RM10F3010CTDK |
RS05K3010FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RTT053010FP2 vs RS05K3010FBG |
WR08X3010FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT053010FP2 vs WR08X3010FT |